| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1614352-1 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 280 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1614352-1 |
4-1614352-1
Specifications
Detailed Description
Enhance precision in your electronic projects with this cutting-edge RN 0603 280R 0.1% 10PPM CUT LENGTH resistor. Measuring 1.6 x .8 x .4 mm, it offers a surface mount design for easy integration. With a resistance of 280 Ω and a tolerance of .1%, this thin film resistor ensures accurate performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it guarantees reliable functionality. Perfect for demanding applications, it boasts solder termination and RoHS compliance, aligning with modern environmental standards. Upgrade your circuitry with this high-quality component from our Surface Mount Resistors collection.

