4-1614352-6

Heilind Number:AMP4-1614352-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1614352-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 28R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614352-6
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:28 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .4 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614352-6

Detailed Description

Enhance your precision resistor needs with our RN 0603 28R, featuring a low tolerance of 0.1% and a power rating of .063 W. This thin film resistor guarantees accuracy, with a resistance of 28 Ω and a rated voltage of 50 V. Its compact surface mount design, measuring 1.6 x .8 x .4 mm, ensures easy integration onto your PCB. Solder termination and a high-temperature rating make it suitable for various applications, while its RoHS compliance aligns with environmental standards. Trust in its quality and performance for your electronic projects.