| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1614352-8 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 29.4 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1614352-8 |
4-1614352-8
Specifications
Detailed Description
Enhance circuit precision with this ultra-compact RN 0603 29.4 KΩ 0.1% thin film precision resistor. Designed for surface mount applications, its solder termination ensures secure installation. With a power rating of .063 W and a rated voltage of 50 V, it delivers reliable performance in demanding environments. Measuring just 1.6 x .8 x .4 mm, this resistor is perfect for space-constrained designs. RoHS compliant and featuring a tolerance of .1%, it meets stringent environmental and accuracy standards. Upgrade your electronic projects with this high-quality component.

