| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1614353-4 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 383 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1614353-4 |
4-1614353-4
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RN 0603 383Ω thin film surface mount resistor. Measuring just 1.6 x 0.8 x 0.4mm, this compact chip resistor is designed for high-performance applications where accuracy is paramount. With a tolerance of 0.1% and a power rating of 0.063W, it ensures stable and reliable operation even in demanding environments. The solder termination type facilitates easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and performance of our precision resistor, a vital component for advanced electronic systems.

