| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1614354-3 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 698 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1614354-3 |
4-1614354-3
Specifications
Detailed Description
Enhance precision in your circuitry with this RN 0603 surface mount resistor. With a resistance of 698 ohms, tolerance of 0.1%, and a power rating of 0.063 W, it ensures reliable performance in demanding applications. The thin film element construction guarantees accuracy, while the 10PPM temperature coefficient minimizes drift. Operating at a rated voltage of 50 V, it suits a range of voltage requirements. Measuring just 1.6 x 0.8 x 0.4 mm, it's ideal for compact designs. With solder termination and RoHS compliance, it's easy to integrate into your assembly, making it a versatile choice for precision resistor applications.

