| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1614354-4 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 69.8 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1614354-4 |
4-1614354-4
Specifications
Detailed Description
Enhance circuit precision with our cutting-edge RN 0603 surface mount resistor. Featuring a resistance of 69.8 ohms with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM, this thin film resistor ensures accurate performance in demanding applications. With a power rating of .063 W and a rated voltage of 50 V, it provides reliable operation in various circuit configurations. The compact 0603 size and solder termination make it easy to integrate onto PCBs. Trust in this high-quality component for your precision resistor needs.

