| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1614354-9 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 6.65 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1614354-9 |
4-1614354-9
Specifications
Detailed Description
Enhance precision in your electronic projects with our RN 0603 6K65 0.1% 10PPM CUT LENGTH resistor. This compact surface mount resistor, with a power rating of .063 W, offers a resistance of 6.65 KΩ and a tolerance of .1%. Designed for reliability, it operates at a rated voltage of 50 V and features solder termination for easy installation. The thin film element ensures accuracy, while the small dimensions of 1.6 x .8 x .4 mm make it suitable for space-constrained applications. Trust in the quality of our Surface Mount Resistors for consistent performance in your circuit designs.

