| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1614707-0 |
| Size Code: | 1206 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 150 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1614707-0 |
4-1614707-0
Specifications
Detailed Description
Elevate the precision of your electronic circuits with our RN 1206 Thin Film Precision Resistor. With a resistance rating of 150 KΩ and a tolerance of .1%, this surface mount resistor ensures accurate performance in demanding applications. Operating at a power rating of .125 W and rated voltage of 150 V, it guarantees reliable function even under high stress. Measuring 3.05 x 1.55 x .55 mm, it's compact yet robust, ideal for space-constrained designs. With solder termination and RoHS compliance, it's easy to integrate while meeting environmental standards. Trust in this high-quality component for consistent and dependable performance in your projects.

