| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1614707-1 |
| Size Code: | 1206 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 3.48 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1614707-1 |
4-1614707-1
Specifications
Detailed Description
Achieve precise and reliable resistance with this RN 1206 thin film precision resistor. With a resistance rating of 3.48 KΩ and a tolerance of .1%, it ensures accurate performance in a variety of electronic applications. Measuring at 3.05 x 1.55 x .55 mm, it is designed for surface mount installation, making it easy to integrate into circuit boards. Operating at a rated voltage of 150 V and a power rating of .125 W, it offers robust performance. This resistor, crafted with quality in mind, boasts a low temperature coefficient of 10PPM, guaranteeing minimal deviation over time. A must-have component for demanding electronic projects.

