| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1614707-8 |
| Size Code: | 1206 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 226 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1614707-8 |
4-1614707-8
Specifications
Detailed Description
Enhance the precision of your electronic projects with our RN 1206 226K 0.1% Thin Film Precision Resistor. With a resistance rating of 226 KΩ and a tolerance of 0.1%, this surface mount resistor guarantees accurate performance. Operating at a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. The compact 1206 size and solder termination make it easy to integrate into your circuit board. RoHS compliant and featuring a low temperature coefficient of 10PPM, this resistor meets stringent environmental and performance standards. Trust in its reliability with a minimum order quantity of 1K, perfect for both prototyping and production.

