4-1614770-3

Heilind Number:AMP4-1614770-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1614770-3
ECAD Model:
3D Model

Description:

BDS 2 A 250 8K2 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614770-3
Power Rating:250 W
Termination Type:Screw Terminals
Resistance:8.2 KΩ
Dimensions:67 x 60.25 x 36 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:10%
Number of Terminations:2
SKU:AMP4-1614770-3

Detailed Description

Elevate your power circuitry with this robust BDS 2 A 250 8K2 10% Power Resistor. Designed for high-performance applications, it boasts a power rating of 250 W and a resistance of 8.2 KΩ, ensuring reliable operation under demanding conditions. With screw terminals for easy installation, this chassis mount resistor measures 67 x 60.25 x 36 mm, making it suitable for various setups. Crafted with thick film technology and meeting RoHS compliance standards, it guarantees both efficiency and environmental responsibility. Upgrade your power system with this essential component for optimal performance.