4-1614770-4

Heilind Number:AMP4-1614770-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1614770-4
ECAD Model:
3D Model

Description:

BDS 4 B 250 1R0 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614770-4
Power Rating:250 W
Termination Type:Screw Terminals
Resistance:1 Ω
Dimensions:67 x 60.25 x 36 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:10%
Number of Terminations:4
SKU:AMP4-1614770-4

Detailed Description

Enhance your power circuitry with the BDS 4 B 250 1R0 10% power resistor, designed for robust performance. With a power rating of 250 W and a resistance of 1 Ω, this chassis mount resistor ensures reliable operation in demanding environments. Featuring screw terminals for secure connections, it offers convenience in installation. The thick film element type and 10% tolerance guarantee precision in power regulation. Measuring at 67 x 60.25 x 36 mm, this resistor is compact yet powerful, making it an ideal choice for various industrial applications. Upgrade your setup with this high-quality component and experience enhanced efficiency in your systems.