4-1614882-3

Heilind Number:AMP4-1614882-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1614882-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 6K8 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614882-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:6.8 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614882-3

Detailed Description

Enhance circuit precision with our CPF 0603 thin film precision resistor, offering a resistance of 6.8 KΩ with a tolerance of .1%. This compact surface mount resistor is designed for high accuracy applications, featuring a low power rating of .063 W and a rated voltage of 50 V. With dimensions of 1.55 x .8 x .45 mm and solder termination, it's easy to integrate into your PCB layout. RoHS compliance ensures environmental responsibility, making it an ideal choice for reliable and sustainable electronics design.