4-1614884-0

Heilind Number:AMP4-1614884-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1614884-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 91R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614884-0
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:91 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614884-0

Detailed Description

Enhance your circuitry with our CPF 0805 precision resistor. With a resistance of 91 ohms and a tolerance of 0.1%, this thin film component ensures accurate performance in a compact 0805 package. Operating at a power rating of 0.1W and a rated voltage of 100V, it delivers reliable functionality in diverse applications. Featuring solder termination for easy surface mount installation, this resistor measures 2 x 1.25 x 0.5mm, making it ideal for space-constrained designs. RoHS compliant and designed for precision, it is a valuable addition to any electronics project.