4-1614884-2

Heilind Number:AMP4-1614884-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1614884-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 110R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614884-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:110 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614884-2

Detailed Description

Enhance your circuitry with our precision CPF 0805 resistor. Featuring a resistance of 110 ohms with a tolerance of 0.1%, this thin film element ensures optimal performance. With a power rating of 0.1W and a rated voltage of 100V, it guarantees reliability in demanding applications. Its compact 0805 size and surface mount termination make for easy installation, while its low temperature coefficient of 25PPM ensures stability over time. Trust in the quality of our Surface Mount Resistors for your electronic projects.