4-1614884-4

Heilind Number:AMP4-1614884-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1614884-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 130R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614884-4
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:130 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614884-4

Detailed Description

Enhance the precision of your electronic projects with this CPF 0805 thin film resistor. With a resistance of 130 ohms and a tolerance of 0.1%, it ensures accurate performance. Operating at a power rating of 0.1W and a rated voltage of 100V, it meets the demands of various applications. The surface mount design and solder termination make it easy to integrate, while its compact dimensions of 2 x 1.25 x 0.5mm save valuable space on your PCB. Crafted for reliability, this resistor is ideal for critical circuits where stability and accuracy are paramount.