4-1614884-7

Heilind Number:AMP4-1614884-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1614884-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 200R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614884-7
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:200 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614884-7

Detailed Description

Enhance your electronic projects with our CPF 0805 Precision Resistor. With a resistance of 200 Ω and a tolerance of 0.1%, this thin film resistor guarantees accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. The surface mount design and solder termination make installation easy, while its compact dimensions of 2 x 1.25 x 0.5 mm ensure versatility in circuit layouts. Trust in the reliability of our Surface Mount Resistors for your precision engineering needs.