4-1614889-1

Heilind Number:AMP4-1614889-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1614889-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 261K 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614889-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:261 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1614889-1

Detailed Description

Enhance your electronic projects with our precision resistor, featuring a resistance of 261 KΩ and a tolerance of 0.1%. Crafted with thin film technology, this compact 0805 chip resistor ensures reliable performance with a power rating of 0.1 W and a rated voltage of 100 V. Designed for surface mount applications, it offers easy solder termination and complies with RoHS regulations for environmental responsibility. Trust in its high-quality construction and minimal size of 2 x 1.25 x 0.5 mm to meet your exacting demands for accuracy and stability. Order now for a 5K reel quantity.