4-1614890-1

Heilind Number:AMP4-1614890-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1614890-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 15R4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614890-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:15.4 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614890-1

Detailed Description

Enhance your circuitry with our precision 0805 surface mount resistor. This CPF component boasts a resistance of 15.4 Ω with a tight tolerance of 0.1%, ensuring reliable performance. Operating at a power rating of 0.1 W and rated for 100 V, it's ideal for various electronic applications. Crafted with a thin film element, it guarantees high accuracy and stability, while its compact 2 x 1.25 x .5 mm dimensions make it space-efficient. Featuring solder termination and compliance with RoHS standards, it's both easy to install and environmentally friendly. Trust in the quality of our Surface Mount Resistors for your projects.