4-1614890-5

Heilind Number:AMP4-1614890-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1614890-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 16R9 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614890-5
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:16.9 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614890-5

Detailed Description

Enhance your precision circuit designs with our CPF 0805 surface mount resistor. This high-quality component features a resistance of 16.9 Ω with a tolerance of 0.1%, ensuring reliable performance in demanding applications. Its thin film element construction guarantees stability and accuracy, while the low power rating of 0.1 W and a rated voltage of 100 V make it suitable for various electronic systems. With solder termination and surface mount mounting style, installation is quick and hassle-free. RoHS compliant and meticulously crafted for quality, this resistor is a must-have for your electronic projects.