4-1614891-1

Heilind Number:AMP4-1614891-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1614891-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 187R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614891-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:187 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1614891-1

Detailed Description

Enhance precision in your electronic applications with this CPF 0805 187R 0.1% 25PPM 1K RL resistor. Measuring at 0805 size code, this surface mount component offers a power rating of 0.1 W and a low tolerance of 0.1%. Crafted with thin film technology, it ensures reliable performance with a resistance of 187 Ω and a rated voltage of 100 V. With solder termination and compact dimensions of 2 x 1.25 x 0.5 mm, it's ideal for space-constrained designs. RoHS compliant and suitable for various mounting styles, this precision resistor from Surface Mount Resistors is a must-have for your electronic projects.