4-1614891-2

Heilind Number:AMP4-1614891-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1614891-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 191R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614891-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:191 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614891-2

Detailed Description

Enhance your precision circuitry with this Chip Resistor, featuring a thin film element for superior performance. With a resistance of 191 ohms and a tolerance of 0.1%, it guarantees accuracy in your designs. Operating at a power rating of 0.1W and a rated voltage of 100V, it is suitable for a wide range of applications. Its compact 0805 size and surface mount termination make it easy to integrate onto PCBs. RoHS compliant and designed for reliability, this resistor is offered in a 1K reel for convenience. Upgrade to the next level of precision with this essential component.