4-1614891-3

Heilind Number:AMP4-1614891-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1614891-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 196R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614891-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:196 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614891-3

Detailed Description

Enhance precision in your electronic circuits with this CPF 0805 surface mount resistor. With a resistance of 196 ohms and a tolerance of 0.1%, it ensures accurate performance. Operating at a power rating of 0.1W and a rated voltage of 100V, this thin film resistor is reliable for a variety of applications. Measuring 2 x 1.25 x 0.5mm, it's compact and easy to integrate onto your PCB. The solder termination type facilitates simple installation, while its low temperature coefficient of resistance (25PPM) guarantees stability over time. Trust in its quality for your next project.