4-1614891-4

Heilind Number:AMP4-1614891-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1614891-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 205R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614891-4
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:205 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614891-4

Detailed Description

Enhance precision in your electronic applications with this CPF 0805 surface mount resistor. With a resistance of 205 Ω and a tolerance of 0.1%, it ensures accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this thin film resistor is designed for reliability. Measuring 2 x 1.25 x 0.5 mm, it is compact and easy to install with solder termination. Ideal for a wide range of devices, from consumer electronics to industrial equipment, this component guarantees consistent and stable operation. Compliant with RoHS regulations, it is also environmentally friendly. Trust in the quality of our surface mount resistors for your electronic needs.