4-1614891-7

Heilind Number:AMP4-1614891-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1614891-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 221R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614891-7
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:221 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614891-7

Detailed Description

Enhance precision in your electronic designs with this CPF 0805 221R 0.1% 25PPM 1K RL resistor. Measuring just 2 x 1.25 x .5 mm, it's perfect for surface mount applications. With a resistance of 221 Ω and a tolerance of 0.1%, it ensures accuracy in your circuits. Operating at a rated voltage of 100 V and a power rating of .1 W, it offers reliable performance. This thin film resistor features solder termination and complies with RoHS regulations, making it a sustainable choice for your projects. Individually packaged in a 1K reel, it's convenient for high-volume assembly. Upgrade your surface mount resistors with this high-quality component, designed for optimal efficiency in electronic systems.