4-1614891-8

Heilind Number:AMP4-1614891-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1614891-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 226R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614891-8
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:226 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1614891-8

Detailed Description

Enhance precision in your electronic projects with this CPF 0805 resistor. Measuring 2 x 1.25 x .5 mm and featuring a thin film element, it guarantees accuracy in resistance value, with a tolerance of .1%. The 226 Ω rating and 100 V of the rated voltage make it ideal for various applications, while the surface mount termination ensures easy installation. With a power rating of .1 W and a low temperature coefficient of 25PPM, this resistor offers reliable performance even in demanding conditions. Upgrade your circuit designs with this essential component for optimal functionality.