4-1614892-1

Heilind Number:AMP4-1614892-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1614892-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 2K26 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614892-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:2.26 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614892-1

Detailed Description

Enhance precision in your electronic projects with our CPF 0805 thin film resistor. Featuring a low resistance of 2.26 KΩ with a tight tolerance of 0.1%, this surface mount component is perfect for applications requiring high accuracy. With a power rating of 0.1 W and a rated voltage of 100 V, it ensures reliable performance in demanding environments. Measuring just 2 x 1.25 x 0.5 mm, it's compact and easy to integrate onto PCBs. The solder termination type simplifies installation, while its RoHS compliance aligns with environmental standards. Trust in the quality of our precision resistor for your circuit design needs.