4-1614892-2

Heilind Number:AMP4-1614892-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1614892-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 2K32 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614892-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:2.32 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614892-2

Detailed Description

Enhance precision in your electronic circuits with this CPF 0805 thin film resistor. Featuring a resistance of 2.32 KΩ with a tight tolerance of 0.1%, this component ensures accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. The surface mount design and solder termination make installation easy, while its compact dimensions of 2 x 1.25 x 0.5 mm save valuable board space. With a low temperature coefficient of 25PPM, this resistor guarantees stability in varying environmental conditions. Ideal for demanding circuitry, it is a reliable choice for your electronic projects.