4-1614892-3

Heilind Number:AMP4-1614892-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1614892-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 2K37 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614892-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:2.37 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614892-3

Detailed Description

Enhance precision in your electronic projects with this CPF 0805 thin film surface mount resistor. Featuring a resistance of 2.37 KΩ with a tolerance of 0.1%, it ensures accurate performance in various applications. With a power rating of 0.1 W and a rated voltage of 100 V, it guarantees reliable operation. This compact resistor, measuring 2 x 1.25 x 0.5 mm, is easy to mount and solder, making it ideal for space-constrained designs. Trust in its low temperature coefficient of 25PPM for stable performance over time. This RoHS-compliant component is part of our Surface Mount Resistors collection, offering quality and consistency for your projects.