4-1614892-4

Heilind Number:AMP4-1614892-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1614892-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 2K55 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614892-4
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:2.55 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614892-4

Detailed Description

Enhance your circuitry with the precision and reliability of our CPF 0805 thin film resistor. Featuring a resistance of 2.55 KΩ with a tight tolerance of 0.1%, this component ensures accurate performance in your electronic designs. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. The surface mount termination and compact 0805 size make it easy to integrate onto your PCB. Trust in the quality of our Surface Mount Resistors for consistent and efficient operation in your projects.