4-1614892-5

Heilind Number:AMP4-1614892-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1614892-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 2K61 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614892-5
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:2.61 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614892-5

Detailed Description

Enhance circuit precision with our CPF 0805 surface mount resistor. This thin film element boasts a low 0.1% tolerance, ensuring accurate performance in demanding applications. With a resistance of 2.61 KΩ and a power rating of 0.1 W, it's suitable for use in circuits requiring high precision and reliability. Operating at a rated voltage of 100 V and with a low temperature coefficient of 25PPM, this resistor guarantees stable performance over time. Its compact 0805 size and solder termination make it easy to integrate onto PCBs. Trust in our Surface Mount Resistors for quality and performance assurance in your electronic designs.