4-1614892-8

Heilind Number:AMP4-1614892-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1614892-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 2K8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614892-8
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:2.8 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1614892-8

Detailed Description

Enhance your electronic circuitry with this high-precision CPF 0805 resistor. With a resistance of 2.8 KΩ and a tolerance of just 0.1%, it ensures accurate performance in demanding applications. Operating at a power rating of .1 W and a rated voltage of 100 V, this surface-mount component is designed for reliable and efficient use. Its thin film element technology guarantees stability and consistency, while its compact 0805 size and solder termination make it easy to integrate. ROHS compliance further underscores its quality and environmental responsibility. Upgrade your projects with the utmost precision using this essential component.