4-1614893-7

Heilind Number:AMP4-1614893-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1614893-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 40K2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614893-7
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:40.2 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1614893-7

Detailed Description

Enhance your electronic projects with our precision resistor, featuring a resistance of 40.2 KΩ with a tolerance of 0.1%. This thin film resistor, designed for surface mount applications, guarantees reliable performance with a power rating of 0.1 W and a rated voltage of 100 V. With a low temperature coefficient of 25PPM and two solder termination points, it ensures stable operation even under varying conditions. Measuring 2 x 1.25 x 0.5 mm, this component is compact yet robust, making it ideal for space-constrained designs. Trust in its high-quality construction and performance for your resistor needs in a wide range of electronic devices.