4-1614894-0

Heilind Number:AMP4-1614894-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1614894-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 453K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614894-0
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:453 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1614894-0

Detailed Description

Enhance your circuitry with the precision and reliability of our CPF 0805 resistor. Boasting a resistance of 453 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, this thin film resistor ensures accurate and stable performance. Its compact 0805 size and surface mount termination make it easy to integrate into your designs, while its power rating of 0.1 W and rated voltage of 100 V provide ample capacity for diverse applications. RoHS compliant and supplied in 1K reel packaging, it is not only high-quality but also environmentally friendly. Upgrade your electronic projects with this essential component from our Surface Mount Resistors range.