4-1614894-1

Heilind Number:AMP4-1614894-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1614894-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 464K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614894-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:464 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614894-1

Detailed Description

Enhance circuit precision with this CPF 0805 464K 0.1% 25PPM 1K RL resistor. Designed for surface mount applications, it boasts a thin film element type for accurate performance. With a resistance value of 464 KΩ and a tolerance of 0.1%, it ensures reliable operation even in demanding environments. The compact 0805 size and solder termination make it easy to integrate, while its 0.1 W power rating and 100 V rated voltage offer versatility in various electronic setups. Trust in its quality for consistent and stable resistance performance.