4-1614894-2

Heilind Number:AMP4-1614894-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1614894-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 475K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614894-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:475 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614894-2

Detailed Description

Enhance your circuitry with our precision CPF 0805 resistor, offering a stable 475 KΩ resistance with a tight tolerance of 0.1%. Designed for optimal performance, this thin film element ensures accuracy with a low temperature coefficient of 25PPM. Its compact 0805 size and surface mount termination make it convenient for installation, while its 0.1 W power rating and 100 V voltage limit cater to various applications. RoHS compliant and available in a 1K reel, this resistor from our Surface Mount series guarantees quality and reliability in every use.