4-1614894-3

Heilind Number:AMP4-1614894-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1614894-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 487K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614894-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:487 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614894-3

Detailed Description

Enhance circuit precision with our CPF 0805 Surface Mount Resistor. This thin film resistor boasts a resistance of 487 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it ensures reliable performance in demanding applications. With solder termination and surface mount mounting style, installation is convenient. Measuring just 2 x 1.25 x 0.5 mm, it's compact yet efficient. Trust in its quality for your precision resistor needs.