4-1614894-5

Heilind Number:AMP4-1614894-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1614894-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 523K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614894-5
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:523 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614894-5

Detailed Description

Enhance precision in your electronic projects with our CPF 0805 thin film resistor. Boasting a resistance of 523 KΩ with a tight tolerance of 0.1%, this surface mount component ensures accurate performance even in demanding applications. Operating at a rated voltage of 100 V with a power rating of .1 W, it offers reliable functionality. With solder termination and compact dimensions of 2 x 1.25 x .5 mm, it's easy to integrate into your designs. This RoHS-compliant resistor, part of our Surface Mount Resistors collection, is ideal for achieving optimal performance in your circuitry.