4-1614894-6

Heilind Number:AMP4-1614894-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1614894-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 536K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614894-6
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:536 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614894-6

Detailed Description

Enhance precision in your electronic projects with this CPF 0805 surface mount resistor. With a resistance of 536 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it offers reliable functionality. The thin film element construction guarantees high-quality results, while the solder termination type facilitates easy installation. RoHS compliant and measuring 2 x 1.25 x 0.5 mm, this compact resistor is ideal for space-constrained designs. Each reel contains 1,000 units, providing ample supply for your production needs. Upgrade your circuitry with this essential component for optimal performance and longevity.