4-1614894-8

Heilind Number:AMP4-1614894-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1614894-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 562K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614894-8
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:562 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614894-8

Detailed Description

Enhance your precision circuitry with this ultra-accurate CPF 0805 resistor. Boasting a resistance of 562KΩ with a tight tolerance of 0.1%, it ensures reliable performance in demanding applications. Crafted with a thin film element, this surface mount resistor guarantees optimal stability and accuracy. Operating at a power rating of 0.1W and a rated voltage of 100V, it offers robust functionality while maintaining efficiency. With solder termination and compact dimensions of 2 x 1.25 x 0.5 mm, it facilitates easy installation in your designs. Trust in its 25PPM temperature coefficient and non-RoHS compliance, making it a dependable choice for your precision resistor needs.