4-1614895-1

Heilind Number:AMP4-1614895-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1614895-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 9K98 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614895-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:9.98 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614895-1

Detailed Description

Enhance circuit precision with this high-quality CPF 0805 resistor. Featuring a tolerance of 0.1% and a resistance rating of 9.98 KΩ, it ensures accurate performance in a variety of applications. With a power rating of .1 W and a rated voltage of 100 V, it offers reliable operation. This surface mount component, with dimensions of 2 x 1.25 x .5 mm, is conveniently sized for easy integration. Crafted with thin film technology, it guarantees stable and consistent performance. Whether for industrial or electronic projects, this precision resistor is a dependable choice for maintaining signal integrity.