4-1614895-5

Heilind Number:AMP4-1614895-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1614895-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 10K08 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614895-5
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:10.08 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614895-5

Detailed Description

Enhance circuit performance with our precision surface mount resistor, designed for utmost accuracy in electronic applications. This CPF 0805 resistor boasts a 10.08 KΩ resistance with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, ensuring stable operation even in demanding environments. Its thin film element and solder termination offer reliable connectivity, while the compact 0805 size fits seamlessly onto PCBs. With a power rating of .1 W and a rated voltage of 100 V, this resistor is ideal for a variety of high-precision tasks. Upgrade your electronic designs with this quality component, essential for achieving optimal performance.