4-1614895-9

Heilind Number:AMP4-1614895-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1614895-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 10K16 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614895-9
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:10.16 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614895-9

Detailed Description

Enhance precision in your electronic circuits with our 0805 surface mount resistor. Featuring a resistance of 10.16 KΩ with a tight tolerance of 0.1%, this thin film resistor ensures reliable performance. Its low power rating of 0.1 W and high rated voltage of 100 V make it suitable for a wide range of applications. With a temperature coefficient of 25PPM, it maintains stability even in varying environmental conditions. The solder termination and surface mount design allow for easy installation, while its compact dimensions of 2 x 1.25 x 0.5 mm save valuable board space. Trust in the quality of our precision resistor for your electronic projects.