4-1614928-0

Heilind Number:AMP4-1614928-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1614928-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0805 3K32 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614928-0
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:3.32 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614928-0

Detailed Description

Enhance circuit performance with our CPF0805 precision resistor, boasting a resistance of 3.32 KΩ with a tight tolerance of 0.1%. This surface-mount chip resistor, featuring a thin film element, is designed for high-precision applications where accuracy is paramount. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it ensures reliable performance in demanding environments. With solder termination and compact dimensions of 2 x 1.25 x 0.55 mm, it offers easy installation on PCBs. Trust in its stability, with a low temperature coefficient of 25PPM, making it ideal for critical electronic systems.