4-1614928-1

Heilind Number:AMP4-1614928-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1614928-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0805 3K32 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614928-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:3.32 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614928-1

Detailed Description

Enhance precision in your electronic projects with our CPF0805 3K32 0.1% 25PPM 1K RL resistor. This surface mount component, measuring 0805 in size, boasts a power rating of .1 W and a thin film element type for optimal performance. With a resistance of 3.32 KΩ and a tolerance of .1%, it ensures accurate signal processing. Operating at a rated voltage of 100 V, it's suitable for a wide range of applications. Its solder termination type and compact dimensions of 2 x 1.25 x .55 mm make for easy installation on circuit boards. Trust in this high-quality product from our Surface Mount Resistors line for reliable and efficient electronic circuitry.