4-1614958-0

Heilind Number:AMP4-1614958-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1614958-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 2R49 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614958-0
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:2.49 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1614958-0

Detailed Description

Enhance your electronic projects with this precision resistor, designed for optimal performance in surface mount applications. With a power rating of .1 W and a resistance of 2.49 Ω, it ensures reliable operation even under demanding conditions. Featuring a thin film element and a tolerance of .1%, this component guarantees accurate and stable signal processing. RoHS compliant and rated for 100 V, it meets industry standards for environmental responsibility and safety. The compact 0805 size and solder termination make it easy to integrate into your circuit design. Ideal for high-precision electronics, this resistor is the perfect choice for ensuring optimal performance in your applications.