MS3459KT22-22SX

Heilind Number:AMP4-1614958-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT22-22SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 2R61 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT22-22SX
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:2.61 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614958-2

Detailed Description

Enhance precision in your circuitry with our 0805 thin film resistor, featuring a low 0.1% tolerance and 25ppm temperature coefficient. Designed for surface mount applications, this resistor offers a power rating of 0.1W and a resistance of 2.61 Ω, ensuring reliable performance even in demanding environments. With a rated voltage of 100V, it's suitable for a variety of electronic devices. Trust in the quality of our surface mount resistor for consistent and accurate operation in your projects.