MS3459KT22-23P

Heilind Number:AMP4-1614958-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT22-23P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 2R74 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT22-23P
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:2.74 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614958-4

Detailed Description

Enhance precision in your electronic circuit with this CPF 0805 thin film resistor. Featuring a resistance of 2.74 Ω with a tolerance of 0.1%, it ensures accurate current control. Crafted for high performance, it boasts a power rating of 0.1 W and a rated voltage of 100 V, suitable for various applications. With a low temperature coefficient of 25ppm, it guarantees stable operation even in demanding environments. Measuring 2 x 1.25 x 0.55 mm, it offers a compact solution for your surface mount needs. Perfect for SMD assembly, this resistor is a reliable choice for maintaining signal integrity in your designs.