| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT22-23SY |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 2.94 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1614958-7 |
MS3459KT22-23SY
Specifications
Detailed Description
Introducing a high-precision CPF 0805 surface mount resistor, perfect for demanding electronic applications. With a resistance of 2.94 Ω and a tolerance of 0.1%, this thin film resistor ensures accurate and reliable performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of circuitry. Measuring 2 x 1.25 x 0.55 mm and featuring solder termination, it is easy to install on PCBs. With a low temperature coefficient of 25ppm, it guarantees stable operation in diverse environments. Ideal for use in industrial, automotive, and consumer electronics, this precision resistor is a vital component for achieving optimal circuit performance.

