MS3459KT22-27PW

Heilind Number:AMP4-1614958-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT22-27PW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 3R09 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT22-27PW
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:3.09 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614958-9

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a thin film element for optimal performance. With a resistance of 3.09 Ω and a tolerance of 0.1%, it ensures accurate and reliable operation. Designed for surface mount installation, it boasts a compact 0805 size and a power rating of 0.1 W. Operating at a rated voltage of 100 V and with a low temperature coefficient of 25 ppm, it guarantees stability in varied environments. Ideal for applications that demand high precision, this resistor is a valuable addition to your electronic components collection.